- RS-stocknr.:
- 263-3092
- Fabrikantnummer:
- FM20SCF
- Fabrikant:
- Parker
15 op voorraad - levertijd is 1 werkdag(en).
Prijs Per stuk
€ 15,90
(excl. BTW)
€ 19,24
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 + | € 15,90 |
- RS-stocknr.:
- 263-3092
- Fabrikantnummer:
- FM20SCF
- Fabrikant:
- Parker
Datasheets
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- DE
Productomschrijving
The Parker Ermeto DIN fitting components for high pressure hydraulic tube fittings are indispensable items in order to build up a complete fitting series (EO-PSR, EO-2, EO2-FORM). The FM EO-2 functional nut is available with sealing NBR or sealing FKM. Suitable for general hydraulic applications. Depending on the specific requirements, the FM EO-2 functional nut can be delivered with sealing NBR or sealing FKM. This feature increase the range of applications. The tube outside diameter is 20 mm and connection thread is M30 x 2.0.
The tube outside diameter is 20 mm
Connection thread size is M30 x 2.0
Product series is heavy
Suitable for general hydraulic applications
The FM EO-2 functional nut is available with sealing NBR or sealing FKM
Material of construction is steel
Connection thread size is M30 x 2.0
Product series is heavy
Suitable for general hydraulic applications
The FM EO-2 functional nut is available with sealing NBR or sealing FKM
Material of construction is steel
Specificaties
Kenmerk | Waarde |
---|---|
Accessory Type | Nut |
Manufacturer Series | EO2 |
Material | Stainless Steel |
Food Grade | No |