- RS-stocknr.:
- 263-3165
- Fabrikantnummer:
- GE10LR3/8EDOMDCF
- Fabrikant:
- Parker
33 op voorraad - levertijd is 1 werkdag(en).
Prijs Per stuk
€ 4,94
(excl. BTW)
€ 5,98
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 + | € 4,94 |
- RS-stocknr.:
- 263-3165
- Fabrikantnummer:
- GE10LR3/8EDOMDCF
- Fabrikant:
- Parker
Datasheets
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- PL
Productomschrijving
The Parker Ermeto DIN male stud high pressure hydraulic tube fittings main function is to connect different numbers of tubes and hoses. This broad range of fittings is available in steel and in stainless steel. The shape of product is straight male stud connector. Connection 1 type is Male BSPP thread - ED (ISO 1179) and its size is G 3/8 A. Connection 2 type is 24° cone end and its tube outside diameter is 10 mm.
Product series is light
Seal material is NBR
Material of construction is steel
Straight male stud connector
Seal material is NBR
Material of construction is steel
Straight male stud connector
Specificaties
Kenmerk | Waarde |
---|---|
Connector A | G 3/8 Male |
Connector A - Thread Size | 3/8in |
Hydraulic Fitting Type | Hydraulic Male Stud |
Connector B | M10 |
Material | Steel |