The Parker Ermeto DIN male stud high pressure hydraulic tube fittings main function is to connect different numbers of tubes and hoses. This broad range of fittings is available in steel and in stainless steel. The shape of product is straight male stud connector. Connection 1 type is Male metric thread- ED (ISO 9974) and its size is M 22x1.5. Connection 2 type is 24° cone end and its tube outside diameter is 15 mm.
Product series is light Seal material is NBR Material of construction is steel Straight male stud connector