The Parker Ermeto DIN tube to tube swivel high pressure hydraulic tube fittings key function is to connect different numbers of tubes or hoses. The fittings are available in steel and stainless steel. The material of construction of this product is steel. It has tube end reducer shape. Connection 1 type is 24° DKO swivel with 18 mm tube outside diameter and connection 2 type is 24° cone end with 15 mm tune outside diameter.
Seal material is NBR Product series is light Tube end reducer shape Material of construction is steel