Parker Hydraulic Bulkhead Compression Tube Fitting M15 to M15, SV15LOMDCF
- RS-stocknr.:
- 263-3356
- Fabrikantnummer:
- SV15LOMDCF
- Fabrikant:
- Parker
19 op voorraad - levertijd is 1 werkdag(en).
Prijs Per stuk
€ 14,90
(excl. BTW)
€ 18,03
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 + | € 14,90 |
- RS-stocknr.:
- 263-3356
- Fabrikantnummer:
- SV15LOMDCF
- Fabrikant:
- Parker
Datasheets
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- DE
Productomschrijving
The Parker Ermeto DIN tube to tube high pressure hydraulic tube fittings function is to connect different numbers of tubes. This broad range of fittings is available in steel and in stainless steel. The material of construction of this product is steel. It is bulkhead straight shaped and the product series is light. Both connections 1 and 2 are 24° cone end with tube outside diameter is 15 mm.
Material of construction of this product is steel
It is bulkhead straight shaped
The product series is light
Both connections are 24° cone end with tube outside diameter is 15 mm
It is bulkhead straight shaped
The product series is light
Both connections are 24° cone end with tube outside diameter is 15 mm
Specificaties
Kenmerk | Waarde |
---|---|
Connector A | M15 |
Hydraulic Fitting Type | Hydraulic Bulkhead Compression Tube Fitting |
Connector B | M15 |
Material | Steel |