Parker Hydraulic Union Tee Compression Tube Fitting M8 to Push In 8 mm, T08LCFX
- RS-stocknr.:
- 263-3368
- Fabrikantnummer:
- T08LCFX
- Fabrikant:
- Parker
18 op voorraad - levertijd is 1 werkdag(en).
Prijs Per stuk
€ 10,95
(excl. BTW)
€ 13,25
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 + | € 10,95 |
- RS-stocknr.:
- 263-3368
- Fabrikantnummer:
- T08LCFX
- Fabrikant:
- Parker
Datasheets
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- DE
Productomschrijving
The Parker Ermeto DIN tube to tube high pressure hydraulic tube fittings function is to connect different numbers of tubes. This broad range of fittings is available in steel and in stainless steel. The material of construction of this product is steel. It is tee shaped and the product series is light. All three connections are 24° cone end with tube outside diameter is 8 mm.
Material of construction of this product is steel
It is tee shaped
The product series is light
All three connections are 24° cone end with tube outside diameter is 8 mm
It is tee shaped
The product series is light
All three connections are 24° cone end with tube outside diameter is 8 mm
Specificaties
Kenmerk | Waarde |
---|---|
Connector A | M8 |
Hydraulic Fitting Type | Hydraulic Union Tee Compression Tube Fitting |
Connector B | Push In 8 mm |
Connector C | M8 |
Material | Steel |