Parker Hydraulic Blanking Plug M10 x 1 Male, VSTI10X1EDCF
- RS-stocknr.:
- 284-1759
- Fabrikantnummer:
- VSTI10X1EDCF
- Fabrikant:
- Parker
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 01-08-2024, met een levertijd van 2 à 3 werkdagen.
Prijs 1 doos 50
€ 213,90
(excl. BTW)
€ 258,82
(incl. BTW)
Box(es) | Per Doos | Per stuk* |
---|---|---|
1 + | € 213,90 | € 4,278 |
*prijsindicatie
- RS-stocknr.:
- 284-1759
- Fabrikantnummer:
- VSTI10X1EDCF
- Fabrikant:
- Parker
Datasheets
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- PL
Productomschrijving
Blanking Plug
Blanking plugs for ports, male metric thread. Manufactured from steel to BS5200 with a zinc chromated finish to give a high corrosion resistance (500 hours in salt spray test). All adaptors have a working temperature range -40 to +120°C (-3 to +120°C for plugs).
Visible bite of progressive ring helps prevent blow-off
Excellent sealing capacity when used in various applications including vacuum and hydraulic systems
Stress evenly distributed throughout out minimising concentration at the bite point
Compact overall dimensions make EO fittings ideal or confined spaces
Strong Construction
Hygienic Design
Excellent Resistance to Corrosion
Excellent sealing capacity when used in various applications including vacuum and hydraulic systems
Stress evenly distributed throughout out minimising concentration at the bite point
Compact overall dimensions make EO fittings ideal or confined spaces
Strong Construction
Hygienic Design
Excellent Resistance to Corrosion
Features and Benefits
Warning
Hydraulic systems can work at high pressures, and fittings and adaptors can be subjected to extreme loadings such as vibration and uncontrolled pressure peaks. When choosing fittings or adaptors careful attention should be given to the technical specifications.
The Parker Blanking Plug designed specifically for Ermeto DIN high pressure hydraulic fitting. It is crafted from steel, these plugs serve a crucial role in ensuring the secure closure of ports within hydraulic systems.
High corrosion resistance
Compliance to DIN ISO 8434 and ISO 9974
Compliance to DIN ISO 8434 and ISO 9974
Specificaties
Kenmerk | Waarde |
---|---|
Connector A | M10 x 1 Male |
Connector A - Thread Size | M10 x 1 |
Hydraulic Fitting Type | Hydraulic Blanking Plug |