RS PRO Hydraulic Manifold, 4 stations

Subtotaal (1 eenheid)*

€ 73,71

(excl. BTW)

€ 89,19

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 24 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 73,71

*prijsindicatie

RS-stocknr.:
235-8208
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Product Type

Hydraulic Manifold

Number of Stations

4

Series

AZ

Maximum Operating Pressure

700 bar

Body Material

Steel

Port Gender

Female

Standards/Approvals

UNSPSC

Vrijgesteld

Land van herkomst:
ES

RS PRO Hydraulic Manifold 700bar 3/8 NPT Steel 4 Ways Hydraulic Fluid Distributor.


From the extensive RS PRO Hydraulic fittings range we offer you the RS PRO Hydraulic manifold fluid distributor with a 3/8 NPT Female connector. This hydraulic fluid distributor manifold system has four outlets for 3/8 NPT hydraulic couplers plus also includes one single ½ inch hydraulic NPT inlet. This system is an excellent offering from the RS PRO range providing multiple hydraulic line connections to a single location from your pressure source.

RS PRO offer you an impressive range of hydraulic fittings helping you to tailor your hydraulic systems providing adaptable, safe and leak free connections. Our hydraulic fittings range can provide fittings with pressure ranges measuring from 350bar to 2860bar helping you to connect your hydraulic component systems.

Features & Benefits


  • Hydraulic Fluid Distributor.

  • Made from Steel with a black nitrate finish.

  • Circular shape.

  • 1 x Hydraulic inlet for ½ inch NPT Female.

  • 4 x Outlets for 3/8-inch NPT Hydraulic couplers Female.

  • 700 bar Maximum operating pressure.

  • 82 mm Diameter.

  • 37 mm Depth/width.

  • No Sealing.

  • No Drain.

  • Applications


  • Distribution and flow control of Hydraulic fluid.

  • Directs hydraulic fluid to and from a pressure source.

  • Where multiple line coupling is necessary.

  • What is an RS PRO Hydraulic Manifold?


    In simple terms a hydraulic manifold is a component within hydraulic systems that assists you in distributing the oil/hydraulic fluid throughout a system plus, regulates the flow between all components, pumps, and actuators. It is a distribution and control component.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Standards

    eCl@ss, UNSPSC

    Gerelateerde Links