WIKA Hydraulic Manifold 48760435, 1 stations
- RS-stocknr.:
- 268-8131
- Fabrikantnummer:
- 48760435
- Fabrikant:
- WIKA
Subtotaal (1 eenheid)*
€ 212,91
(excl. BTW)
€ 257,62
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 25 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 212,91 |
*prijsindicatie
- RS-stocknr.:
- 268-8131
- Fabrikantnummer:
- 48760435
- Fabrikant:
- WIKA
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
| Merk | WIKA | |
| Product Type | Hydraulic Manifold | |
| Number of Stations | 1 | |
| Port Size | 1/4 in | |
| Series | IV2X | |
| Connection Thread Standard | NPT | |
| Maximum Operating Pressure | 420 bar | |
| Body Material | Stainless Steel | |
| Minimum Operating Temperature | -54°C | |
| Port Gender | Female | |
| Standards/Approvals | EN 10204, NACE MR0175 | |
| Alles selecteren | ||
|---|---|---|
Merk WIKA | ||
Product Type Hydraulic Manifold | ||
Number of Stations 1 | ||
Port Size 1/4 in | ||
Series IV2X | ||
Connection Thread Standard NPT | ||
Maximum Operating Pressure 420 bar | ||
Body Material Stainless Steel | ||
Minimum Operating Temperature -54°C | ||
Port Gender Female | ||
Standards/Approvals EN 10204, NACE MR0175 | ||
N.v.t.
- Land van herkomst:
- IT
The WIKA Block and bleed valve with 2-valve manifold separates the process from measuring instruments such as pressure gauges, switches or transmitters. It is used for gaseous and liquid aggressive media that are not highly viscous or crystallising, also in aggressive environments.
Low torque and smooth operation
Low wear design
Gerelateerde Links
- WIKA Hydraulic Manifold 81640214, 1 stations
- WIKA Hydraulic Manifold 48759286, 1 stations
- WIKA Hydraulic Manifold 84057909, 1 stations
- WIKA Hydraulic Manifold 68158656, 1 stations
- WIKA Hydraulic Manifold 48772472, 1 stations
- WIKA Hydraulic Manifold 48760005, 1 stations
- WIKA Hydraulic Manifold 48760631, 1 stations
- WIKA Hydraulic Manifold 47442334, 1 stations