Parker Double Hydraulic Pipe Clamp for 6mm tube, RAA106X
- RS-stocknr.:
- 281-2665
- Fabrikantnummer:
- RAA106X
- Fabrikant:
- Parker
Subtotaal (1 doos van 25 eenheden)*
€ 91,41
(excl. BTW)
€ 110,61
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Informatie over voorraden is momenteel niet toegankelijk
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 91,41 | € 3,656 |
*prijsindicatie
- RS-stocknr.:
- 281-2665
- Fabrikantnummer:
- RAA106X
- Fabrikant:
- Parker
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
| Merk | Parker | |
| For Tube Outside Diameter | 6mm | |
| Number of Tubes Held | Double | |
| Maximum Tube Outer Diameter | 6mm | |
| Body Material | Aluminium | |
| Alles selecteren | ||
|---|---|---|
Merk Parker | ||
For Tube Outside Diameter 6mm | ||
Number of Tubes Held Double | ||
Maximum Tube Outer Diameter 6mm | ||
Body Material Aluminium | ||
Vrijgesteld
- Land van herkomst:
- DE
The Parker Clamp is a EO tube clamp which is designed according to DIN 3015-1 standard to meet normal mechanical requirements. This clamp is constructed with aluminium material. The function of tube clamp is the fixing of straight tubes, bent tubes and hoses.
Re set capability
High tensile strength
Excellent resistance to cold
Very high abrasion resistance
High tensile strength
Excellent resistance to cold
Very high abrasion resistance
Gerelateerde Links
- Parker Double Hydraulic Pipe Clamp for 6mm tube, RAP106X
- Parker Single Hydraulic Pipe Clamp for 6mm tube, RAP006X
- Parker Single Hydraulic Pipe Clamp for 6mm tube, ROP106X
- Parker Single Hydraulic Pipe Clamp for 6mm tube, RAN006X
- Parker Double Hydraulic Pipe Clamp for 18mm tube, RAP218X
- Parker Double Hydraulic Pipe Clamp for 16mm tube, ROND316X
- Parker Double Hydraulic Pipe Clamp for 33.7mm tube, RAP533.7X
- Parker Double Hydraulic Pipe Clamp for 16mm tube, RAA216X