Parker Hydraulic Pipe Clamp for 12 mm OD, RAVG112X
- RS-stocknr.:
- 281-2749
- Fabrikantnummer:
- RAVG112X
- Fabrikant:
- Parker
Subtotaal (1 doos van 25 eenheden)*
€ 68,18
(excl. BTW)
€ 82,50
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 16 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 68,18 | € 2,727 |
*prijsindicatie
- RS-stocknr.:
- 281-2749
- Fabrikantnummer:
- RAVG112X
- Fabrikant:
- Parker
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
| Merk | Parker | |
| Product Type | Hydraulic Pipe Clamp | |
| Compatible Tube Outside Diameter | 12mm | |
| Clamp Spacing | 20mm | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -50°C | |
| Material | Rubber | |
| Standards/Approvals | DIN 3015-1 | |
| Alles selecteren | ||
|---|---|---|
Merk Parker | ||
Product Type Hydraulic Pipe Clamp | ||
Compatible Tube Outside Diameter 12mm | ||
Clamp Spacing 20mm | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -50°C | ||
Material Rubber | ||
Standards/Approvals DIN 3015-1 | ||
Vrijgesteld
- Land van herkomst:
- DE
The Parker Clamp is a EO tube clamp which is designed according to DIN 3015-1 standard to meet normal mechanical requirements. This clamp is constructed with rubber material. The function of tube clamp is the fixing of straight tubes, bent tubes and hoses.
Re set capability
High tensile strength
Excellent resistance to cold
Very high abrasion resistance
Gerelateerde Links
- Parker Double Hydraulic Pipe Clamp for 12mm tube, ROPD312X
- Parker Double Hydraulic Pipe Clamp for 12mm tube, RAA112X
- Parker Double Hydraulic Pipe Clamp for 12mm tube, RCP112X
- Parker Double Hydraulic Pipe Clamp for 12mm tube, ROND212X
- Parker Double Hydraulic Pipe Clamp for 12mm tube, RAN112X
- Parker Double Hydraulic Pipe Clamp for 12mm tube, RAP112X
- Parker Single Hydraulic Pipe Clamp for 12mm tube, RAP012X
- Parker Single Hydraulic Pipe Clamp for 12mm tube, ROP212X