WIKA Hydraulic Pressure Indicator 7335699 9 V, DIN Connector
- RS-stocknr.:
- 222-9063
- Fabrikantnummer:
- 7335699
- Fabrikant:
- WIKA
Subtotaal (1 eenheid)*
€ 757,24
(excl. BTW)
€ 916,26
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 02 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 757,24 |
*prijsindicatie
- RS-stocknr.:
- 222-9063
- Fabrikantnummer:
- 7335699
- Fabrikant:
- WIKA
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
| Merk | WIKA | |
| Product Type | Hydraulic Pressure Indicator | |
| Input Signal | 9 V | |
| Series | CPT62 | |
| Display Type | LCD | |
| Depth | 36mm | |
| Length | 142mm | |
| Width | 71mm | |
| Power Source | 9 V Battery | |
| Standards/Approvals | GOST, CE, DIN EN 10204, EAC | |
| Electrical Connection Type | DIN Connector | |
| Alles selecteren | ||
|---|---|---|
Merk WIKA | ||
Product Type Hydraulic Pressure Indicator | ||
Input Signal 9 V | ||
Series CPT62 | ||
Display Type LCD | ||
Depth 36mm | ||
Length 142mm | ||
Width 71mm | ||
Power Source 9 V Battery | ||
Standards/Approvals GOST, CE, DIN EN 10204, EAC | ||
Electrical Connection Type DIN Connector | ||
Vrijgesteld
- Land van herkomst:
- DE
The WIKA reference pressure sensor of model CPT6200 is particularly suitable as a test instrument for applications such as process technology, machine building, etc. The digital indicator automatically detects the measuring range of the connected pressure sensor and guarantees a highly accurate pressure measurement.
High accuracy up to 0.2%, optionally 0.1% (incl. calibration certificate)
It can be used for pressure tests
It can be used in measurement and control laboratories
Gerelateerde Links
- WIKA Hydraulic Pressure Indicator 14056427 9 V, DIN Connector
- WIKA Hydraulic Pressure Indicator 7335257 9 V, DIN Connector
- WIKA Hydraulic Pressure Indicator 7335796 9 V, DIN Connector
- WIKA Hydraulic Pressure Indicator 7335516 9 V, DIN Connector
- WIKA Hydraulic Pressure Indicator 7461228 9 V, DIN Connector
- WIKA Hydraulic Pressure Indicator 14060594 9 V, DIN Connector
- WIKA Hydraulic Pressure Indicator 7335274 9 V, DIN Connector
- WIKA Hydraulic Pressure Indicator 7335371 9 V, DIN Connector