- RS-stocknr.:
- 198-5224
- Fabrikantnummer:
- RV10-20A-3B-N-6
- Fabrikant:
- HydraForce
8 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 97,41
(excl. BTW)
€ 117,87
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 97,41 |
- RS-stocknr.:
- 198-5224
- Fabrikantnummer:
- RV10-20A-3B-N-6
- Fabrikant:
- HydraForce
Datasheets
Wetgeving en compliance
- Land van herkomst:
- GB
Productomschrijving
The Isis Fluid RV10-20 is a screw-in hydraulic relief valve which is cartridge style, direct acting poppet-type, designed to function as a load- pressure limiting device for common hydraulic circuit protection.
Hardened poppet and cage for long life
Rapid response to pressure surges
Adjustments cannot be backed out of the valve
Optional spring ranges to 228 bar
Industry common cavity.
Rapid response to pressure surges
Adjustments cannot be backed out of the valve
Optional spring ranges to 228 bar
Industry common cavity.
Specificaties
Kenmerk | Waarde |
---|---|
Mounting Type | Inline |
Connection Port Thread | G 3/8 |
Manufacturer Series | RV10-20 |
Maximum Operating Pressure | 228bar |
Body Material | Aluminium Alloy |