CEJN Steel Hydraulic Quick Connect Coupling Female 3/8 in
- RS-stocknr.:
- 189-1749
- Fabrikantnummer:
- C102326434
- Fabrikant:
- CEJN
Subtotaal (1 eenheid)*
€ 16,61
(excl. BTW)
€ 20,10
(incl. BTW)
Voeg 5 eenheden toe voor gratis bezorging
Op voorraad
- 7 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 16,61 |
*prijsindicatie
- RS-stocknr.:
- 189-1749
- Fabrikantnummer:
- C102326434
- Fabrikant:
- CEJN
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
| Merk | CEJN | |
| Product Type | Hydraulic Quick Connect Coupling | |
| Thread Size | 3/8 in | |
| Material | Steel | |
| Series | 232 | |
| Sub Type | Nipple | |
| Lock Type | Screw Lock | |
| Finish | Zinc Plated | |
| Thread Standard | NPT | |
| Minimum Operating Temperature | -30°C | |
| Thread Gender | Female | |
| Maximum Operating Pressure | 700 bar | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 100°C | |
| Alles selecteren | ||
|---|---|---|
Merk CEJN | ||
Product Type Hydraulic Quick Connect Coupling | ||
Thread Size 3/8 in | ||
Material Steel | ||
Series 232 | ||
Sub Type Nipple | ||
Lock Type Screw Lock | ||
Finish Zinc Plated | ||
Thread Standard NPT | ||
Minimum Operating Temperature -30°C | ||
Thread Gender Female | ||
Maximum Operating Pressure 700 bar | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 100°C | ||
- Land van herkomst:
- SE
Series 232 is a series of robust screw-to-connect couplings. The standard version is equipped with a ball type valve, but it is also available with poppet valve for considerably higher flow performance. These hydraulic couplings are compliant with ISO 14540 to ensure complete interchangeability with other brands following the same standard. High flow rate capacity, high quality and ability to withstand harsh conditions, make them an ideal fit for many different applications.
Gerelateerde Links
- CEJN Steel Hydraulic Quick Connect Coupling, NPT 1/4 Female
- CEJN Steel Female Hydraulic Quick Connect Coupling, NPT 1/4 Female
- CEJN Steel Female Hydraulic Quick Connect Coupling, NPT 1/4 Male
- CEJN Steel Female Hydraulic Quick Connect Coupling, NPT 3/8 Male
- CEJN Steel Female Hydraulic Quick Connect Coupling
- CEJN Male Hydraulic Quick Connect Coupling, NPT 1/4 Female
- CEJN Steel Hydraulic Quick Connect Coupling
- CEJN Hydraulic Quick Connect Couplings