Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, SOP to DIP
- RS-stocknr.:
- 158-2890
- Fabrikantnummer:
- W9502RC
- Fabrikant:
- Winslow
Bulkkorting beschikbaar
Subtotaal (1 verpakking van 5 eenheden)*
€ 36,84
(excl. BTW)
€ 44,575
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- 40 stuk(s) klaar voor verzending
- 75 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 - 45 | € 7,368 | € 36,84 |
| 50 - 120 | € 6,428 | € 32,14 |
| 125 - 245 | € 6,218 | € 31,09 |
| 250 - 495 | € 6,03 | € 30,15 |
| 500 + | € 5,716 | € 28,58 |
*prijsindicatie
- RS-stocknr.:
- 158-2890
- Fabrikantnummer:
- W9502RC
- Fabrikant:
- Winslow
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
| Merk | Winslow | |
| Product Type | IC Socket Adapter | |
| Connection A | SOP | |
| Connection Gender A | Female | |
| Number of Contacts A | 14 | |
| Number of Contacts B | 14 | |
| Connection Gender B | Male | |
| Connection B | DIP | |
| Contact Plating | Gold over Nickel | |
| Pitch | 2.54mm | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Housing Material | FR4 | |
| Alles selecteren | ||
|---|---|---|
Merk Winslow | ||
Product Type IC Socket Adapter | ||
Connection A SOP | ||
Connection Gender A Female | ||
Number of Contacts A 14 | ||
Number of Contacts B 14 | ||
Connection Gender B Male | ||
Connection B DIP | ||
Contact Plating Gold over Nickel | ||
Pitch 2.54mm | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Housing Material FR4 | ||
- Land van herkomst:
- GB
SOIC to DIP Sockets
Adaptics that will convert the Small Outline ICs (SOIC) to a dual in line (DIP) package format.
PCB: Epoxy Fibreglass FR4
IC Sockets-Package Adaptics DIP
A range of Adaptics which allow the conversion between one package style to another. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.
Gerelateerde Links
- Winslow Straight SMT Mount 1.27 mm 14 Pin Female DIP to 14 Pin Male SOJ/SOP
- Winslow Straight Through Hole Mount 1.27 mm 18 Pin Female SOP to 18 Pin Male DIP
- Winslow Straight Through Hole Mount 1.27 mm 8 Pin Female SOP to 8 Pin Male DIP
- Winslow Straight Through Hole Mount 1.27 mm 28 Pin Female SOP to 28 Pin Male DIP
- Winslow Straight Through Hole Mount 1.27 mm 32 Pin Female SOP to 32 Pin Male DIP
- Winslow Straight SMT Mount 1.27 mm 16 Pin Female DIP to 16 Pin Male SOJ/SOP
- Winslow Straight Through Hole Mount 1.27 mm 44 Pin Female SOP to 44 Pin Male DIP
- Winslow Straight SMT Mount 1.27 mm 20 Pin Female DIP to 20 Pin Male SOJ/SOP