TE Connectivity Connector Cover Male/Female
- RS-stocknr.:
- 302-0142
- Artikelnummer Distrelec:
- 304-34-906
- Fabrikantnummer:
- 641776-1
- Fabrikant:
- TE Connectivity
Afbeelding representeert productcategorie
Bulkkorting beschikbaar
Subtotaal (1 verpakking van 10 eenheden)*
€ 20,62
(excl. BTW)
€ 24,95
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 120 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 1.310 stuk(s) vanaf 07 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 - 190 | € 2,062 | € 20,62 |
| 200 - 740 | € 1,747 | € 17,47 |
| 750 - 2990 | € 1,45 | € 14,50 |
| 3000 - 5990 | € 1,241 | € 12,41 |
| 6000 + | € 1,177 | € 11,77 |
*prijsindicatie
- RS-stocknr.:
- 302-0142
- Artikelnummer Distrelec:
- 304-34-906
- Fabrikantnummer:
- 641776-1
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Connector Cover | |
| Connector Gender | Male/Female | |
| Orientation | Straight | |
| Series | 641776 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Material | Nylon | |
| Housing Material | Nylon | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Connector Cover | ||
Connector Gender Male/Female | ||
Orientation Straight | ||
Series 641776 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Material Nylon | ||
Housing Material Nylon | ||
5.0 mm Power Key Connectors are for power circuits of home appliances, especially targeting gas appliances. The connector features four kinds of keying per housing. Only color-coding of housings limited the efficiency of blind mating where you could not see connectors. However, the new keying mechanism not only improves assembly efficiency but also helps prevent mismating. Part numbers involved can be reduced so that purchasing and stock level control can be made simpler.
Gerelateerde Links
- TE Connectivity Connector Cover Male/Female
- TE Connectivity, 2272168 Polyamide null Male 2 Way Cover for use with Automotive Connector
- TE Connectivity Strain Relief for use with Universal MATE-N-LOK Connector
- TE Connectivity Grey Female/Male Spade Connector, Crimp
- TE Connectivity, 1-552496-1 Series Connector Cap & Cover For Use With Strain Relief Cover
- TE Connectivity 300A
- TE Connectivity, MQS Fibreglass Reinforced Polybutylene Terephthalate Horizontal Male 6 Way Connector Cover for use with
- TE Connectivity, 20239 Connector Cover for use with Connector Accessories