- RS-stocknr.:
- 506-6998
- Fabrikantnummer:
- 661002151923
- Fabrikant:
- Stelvio Kontek
80 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
1420 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Elk (in een pakket van 10)
€ 0,607
(excl. BTW)
€ 0,734
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
10 - 240 | € 0,607 | € 6,07 |
250 - 740 | € 0,545 | € 5,45 |
750 - 1990 | € 0,485 | € 4,85 |
2000 - 3990 | € 0,426 | € 4,26 |
4000 + | € 0,396 | € 3,96 |
*prijsindicatie |
- RS-stocknr.:
- 506-6998
- Fabrikantnummer:
- 661002151923
- Fabrikant:
- Stelvio Kontek
Wetgeving en compliance
Productomschrijving
Autocom HE13 90° Connectors
From Stelvio Kontek, this range of AUTOCOM Single Row IDC Connectors with 90° exit are designed to receive flat or single wire cables in size ranges are 22-24 AWG. Suitable for a variety of low voltage applications, these AUTOCOM IDC Connectors are side stackable and have Double blade contacts. They are encased in black GF Thermoplastic and have an insulation resistance of 105 MΩ min, and a contact resistance of ≤20 mΩ.
Standards
HE13, HE14, IEC 603-8
2.54mm Kontek Comatel HE13 IEC603-8 Range
Gold plated board to board/board to wire interconnection system
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Gender | Female |
Pitch | 2.54mm |
Mounting Type | Cable Mount |
Body Orientation | Right Angle |
Termination Method | IDC |
Current Rating | 3A |
Contact Plating | Gold over Nickel |
Series | Autocom |
Minimum Operating Temperature | -55.0°C |
Maximum Operating Temperature | 125.0°C |
Voltage Rating | 500.0 V ac |
Housing Material | PET |
Contact Material | Phosphor Bronze |