- RS-stocknr.:
- 546-8861
- Fabrikantnummer:
- SM10B-SRSS-TB (LF)(SN)
- Fabrikant:
- JST
280 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Elk (in een pakket van 10)
€ 0,788
(excl. BTW)
€ 0,953
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
10 - 240 | € 0,788 | € 7,88 |
250 - 990 | € 0,671 | € 6,71 |
1000 - 1490 | € 0,488 | € 4,88 |
1500 - 2490 | € 0,466 | € 4,66 |
2500 + | € 0,442 | € 4,42 |
*prijsindicatie |
- RS-stocknr.:
- 546-8861
- Fabrikantnummer:
- SM10B-SRSS-TB (LF)(SN)
- Fabrikant:
- JST
Datasheets
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
PCB connector SH base
1.0mm Wire to Board - JST SH Series
The JST SH connectors are an extremely compact and versatile Wire-to-board interconnection system on a 1mm pitch utilising surface mount technology and pre-terminated leads. Available in 2, 3, 4, 8 and 10 way versions, this high quality range is suitable for many applications where board space is limited.
Low mating force
Low profile
Time and cost saving pre-terminated leads
Polarised housings
Low profile
Time and cost saving pre-terminated leads
Polarised housings
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 10 |
Number of Rows | 2 |
Gender | Male |
Pitch | 1.0mm |
Mounting Type | Surface Mount |
Body Orientation | Right Angle |
Termination Method | Solder |
Current Rating | 700mA |
Contact Plating | Tin |
Series | SR |
Minimum Operating Temperature | -25.0°C |
Maximum Operating Temperature | 85.0°C |
Voltage Rating | 50.0 V dc |
Housing Material | PA |
Contact Material | Copper |