- RS-stocknr.:
- 756-1016
- Fabrikantnummer:
- 622-0641LF
- Fabrikant:
- TE Connectivity
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 756-1016
- Fabrikantnummer:
- 622-0641LF
- Fabrikant:
- TE Connectivity
Wetgeving en compliance
Productomschrijving
TE Connectivity 622 Series IDC Ribbon Cable Socket Connectors
TEs 622 Series IDC ribbon cable connectors are designed to work hand in hand with compatible flat ribbon cables to create a cable assembly. With military and centre polarization, the 622 series is to be used with 26-28 AWG or stranded PVC insulated ribbon cable. This series of IDC connectors comes in blue and comes in a range of contact positions, ranging from as little as 6 to as much as 64.
Features
• Contact Material- Beryllium Copper
• Contact Plating- Tin over, Nickel underplate
• Housing Material- Glass filled thermoplastic, UL 94V-0 rated
• Contact Design- Single slot, flat tuning fork style IDC with solder tail
• Contact spacing- 2.54mm
Features
• Contact Material- Beryllium Copper
• Contact Plating- Tin over, Nickel underplate
• Housing Material- Glass filled thermoplastic, UL 94V-0 rated
• Contact Design- Single slot, flat tuning fork style IDC with solder tail
• Contact spacing- 2.54mm
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 6 |
Number of Rows | 2 |
Gender | Female |
Pitch | 2.54mm |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Termination Method | IDC |
Current Rating | 1A |
Contact Plating | Gold over Nickel |
Series | AMP-LATCH 622 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Voltage Rating | 500 V dc |
Housing Material | Thermoplastic |
Contact Material | Beryllium Copper |
- RS-stocknr.:
- 756-1016
- Fabrikantnummer:
- 622-0641LF
- Fabrikant:
- TE Connectivity