- RS-stocknr.:
- 883-8913
- Fabrikantnummer:
- FN9246-6-07
- Fabrikant:
- Schaffner
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 883-8913
- Fabrikantnummer:
- FN9246-6-07
- Fabrikant:
- Schaffner
Wetgeving en compliance
- Land van herkomst:
- TH
Productomschrijving
FN9246 IEC Inlet Filter
The FN9246 IEC inlet filter combines an IEC inlet and mains filter with excellent filter attenuation in a small form factor. A wide selection on current ratings and low leakage versions for medical applications are designed to offer you the desired solution.
Rated currents up to 20 A
Optional medical versions (B type)
Rear mounting
Excellent attenuation in the lower frequency range
Optional medical versions (B type)
Rear mounting
Excellent attenuation in the lower frequency range
Schaffner FN92XX & FN32X Series
These high performance filters contain an additional capacitor to give a class X2 capacitor between live and neutral at both the filter input and output.
Specificaties
Kenmerk | Waarde |
---|---|
Gender | Male |
Switch Type | None |
Termination Method | Wire Leads |
Current Rating | 6A |
Voltage Rating | 250 V ac |
Mounting Type | Rear Mount |
Operating Frequency | DC to 400Hz |
IEC Connector Type | C14 |
Width | 57.15mm |
Depth | 50mm |
Height | 30mm |
- RS-stocknr.:
- 883-8913
- Fabrikantnummer:
- FN9246-6-07
- Fabrikant:
- Schaffner