ams OSRAM 4LS Image Sensor SPI, 140-Pin
- RS-stocknr.:
- 272-4079
- Fabrikantnummer:
- 4LS5KM5IA
- Fabrikant:
- ams OSRAM
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 272-4079
- Fabrikantnummer:
- 4LS5KM5IA
- Fabrikant:
- ams OSRAM
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
| Merk | ams OSRAM | |
| Product Type | Image Sensor | |
| Series | 4LS | |
| Interface Type | SPI | |
| Pin Count | 140 | |
| Pixel Size W x H | 5.6 μm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk ams OSRAM | ||
Product Type Image Sensor | ||
Series 4LS | ||
Interface Type SPI | ||
Pin Count 140 | ||
Pixel Size W x H 5.6 μm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ams OSRAM line scan sensor featuring four lines of pixels, spaced with one pixel period line gap. The sensors are provided in monochrome version, allowing amongst other applications 4-To-1 digital TDI or with red, green, blue and monochrome lines for high quality colour line scanning with extended spectral range. Each of the four lines of the sensor has individual gain settings and can be triggered for exposure and reset independently.
Higher machine production speed
Configurable full well
Lower pin count integration for lower speed applications
Gerelateerde Links
- ams OSRAM 4LS 4LS5KM5IA Image Sensor SPI, 140-Pin
- ams OSRAM 4LS Image Sensor SPI, 140-Pin
- ams OSRAM 4LS 4LS5KC5IA Image Sensor SPI, 140-Pin
- ams OSRAM Dragster DR2X4K7_INVAR_RGB_V6 FT SE Image Sensor Serial
- ams OSRAM Dragster DR16K3.5_INVAR_B&W_V6 FT SE Image Sensor Serial INVAR
- ams OSRAM Mira016 MIRA016-3QM1WB FT SE Image Sensor 360 fps I2C CSP
- ams OSRAM Mira016 MIRA016-3QM2WB FT SE Image Sensor 360 fps I2C CSP
- ams OSRAM 1 Axis Surface Position Sensor -0.3 V 7 V 90 μs