SAM 3/8 in Impact Wrench
- RS-stocknr.:
- 209-297
- Fabrikantnummer:
- 1032
- Fabrikant:
- SAM
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 209-297
- Fabrikantnummer:
- 1032
- Fabrikant:
- SAM
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
| Merk | SAM | |
| Drive Size | 3/8 in | |
| Alles selecteren | ||
|---|---|---|
Merk SAM | ||
Drive Size 3/8 in | ||
Vrijgesteld
- Land van herkomst:
- TW
1032
The SAM Outillage Impact Ratchet is engineered for superior performance and precision in mechanical tasks. Designed for professionals, this tool operates in a click push mode with an advanced impact system that incorporates an anti reaction effect, ensuring utmost control during use. It significantly enhances productivity by functioning three times faster than traditional ratchets, making it an essential addition to any toolkit. The ergonomic design, complete with a rear exhaust on the silencer and variable torque/speed control, ensures comfort and flexibility, allowing users to tackle a variety of jobs with ease. Moreover, its compatibility with the flexible multi flow accessory optimises air consumption, making it not just efficient, but also a power saving solution for your compressor needs.
Rear exhaust on silencer keeps working area clean
Variable torque or speed control allows for versatile applications
Integrated thumb area and index finger stop ensure a secure grip
Designed to meet high standards according to ISO regulations
Lightweight design at 1400g allows for easy handling
Variable torque or speed control allows for versatile applications
Integrated thumb area and index finger stop ensure a secure grip
Designed to meet high standards according to ISO regulations
Lightweight design at 1400g allows for easy handling
Gerelateerde Links
- SAM 3/8 in Reverser Series Impact Wrench 3/8 in Impact Wrench 12000rpm 0.25 Nm
- SAM 3/8 in Impact Wrench
- SAM 3/8 in Cordless Impact Wrench
- SAM 1025GP 3/8 in Air Impact Wrench, 200rpm
- SAM 3/8 in Impact Wrench 1000rpm 100 Nm
- SAM 3/4 in Impact Wrench
- SAM 3/8 in Box Of Accessories 3/8Y for 1120 Impact Wrench
- SAM 3/4 in Corded Impact Wrench