RS PRO Indicator Light, Clear, 28V, 40mA, 7000 h
- RS-stocknr.:
- 104-682
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Subtotaal (1 verpakking van 10 eenheden)*
€ 11,89
(excl. BTW)
€ 14,39
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 10 stuk(s) vanaf 13 april 2026
- Plus verzending 470 stuk(s) vanaf 13 april 2026
- Plus verzending 3.000 stuk(s) vanaf 29 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 - 90 | € 1,189 | € 11,89 |
| 100 - 490 | € 1,076 | € 10,76 |
| 500 - 2490 | € 0,937 | € 9,37 |
| 2500 - 4990 | € 0,797 | € 7,97 |
| 5000 + | € 0,672 | € 6,72 |
*prijsindicatie
- RS-stocknr.:
- 104-682
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Voltage | 28V | |
| Product Type | Indicator Light | |
| Sub Type | Indicator Lamp | |
| Current | 40mA | |
| Diameter | 5.84mm | |
| Length | 16.1mm | |
| Lens Colour | Clear | |
| Lifespan | 7000h | |
| Lamp Designation | T1 3/4 | |
| Luminous Power | 4.5 lm | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Voltage 28V | ||
Product Type Indicator Light | ||
Sub Type Indicator Lamp | ||
Current 40mA | ||
Diameter 5.84mm | ||
Length 16.1mm | ||
Lens Colour Clear | ||
Lifespan 7000h | ||
Lamp Designation T1 3/4 | ||
Luminous Power 4.5 lm | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- KR
RS PRO Midget Flange Indicator Light, Clear, 28 V, 40 mA, 7000 h
This midget flange indicator light from RS PRO outputs 4.5 lumens (lm) to create a clearly visible signal without glare. Indicator lights of this type are commonly used in applications including marine panels, industrial panels and automotive indicator lights.
The lamp has a clear lens so you can install it behind whatever colour of internal lens you require, Its small size makes it great in situations where space is tight. The light has a 4,000-hour life, which can give you many years of service if used as a warning indicator.
The product's midget flange base is compatible with a wide range of equipment. This component also meets the American National Standards Institute (ESD S20.20:2014) and British Standard (BS EN 61340-5-1:2007) electrostatic control standards, meaning it won't damage equipment via electrostatic discharge.
Features and Benefits
• Current rating of 40 milliamperes (mA)
• Diameter of 5.84 mm
• Midget flange lamp base
• T1 3/4 lamp size
• Length of 16.1 mm
• Clear lens colour
• Lifespan of 7,000 hours
• Luminosity of 4.5 lm
• Voltage rating of 28 V (volts)
Gerelateerde Links
- RS PRO Indicator Light 28V 5000 h
- RS PRO Indicator Light 28 V 4000 h
- RS PRO E5 Indicator Light 28 V 10000 h
- RS PRO BA9S Indicator Light 28 V 3000 h
- RS PRO E10 Indicator Light 28 V 40000 h
- Orbitec Indicator Light 28 V 25000 h
- RS PRO BI-Pin Indicator Light 28 V 1000 h
- RS PRO BI-Pin Indicator Light 28 V 20000 h