RS PRO BA15d Indicator Light, Clear, 140 V, 50 mA, 3000h
- RS-stocknr.:
- 360-7468
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Subtotaal (1 verpakking van 5 eenheden)*
€ 10,05
(excl. BTW)
€ 12,15
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- 45 stuk(s) klaar voor verzending
- 310 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 - 45 | € 2,01 | € 10,05 |
| 50 - 245 | € 1,848 | € 9,24 |
| 250 - 495 | € 1,634 | € 8,17 |
| 500 - 1245 | € 1,418 | € 7,09 |
| 1250 + | € 1,21 | € 6,05 |
*prijsindicatie
- RS-stocknr.:
- 360-7468
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Wattage | 7 W | |
| Voltage Rating | 140 V | |
| Lamp Base | BA15d | |
| Current Rating | 50 mA | |
| Diameter | 16mm | |
| Lamp Size | T16 | |
| Length | 54 mm | |
| Lens Colour | Clear | |
| Luminosity | 33 lm | |
| Life Hours | 3000h | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Wattage 7 W | ||
Voltage Rating 140 V | ||
Lamp Base BA15d | ||
Current Rating 50 mA | ||
Diameter 16mm | ||
Lamp Size T16 | ||
Length 54 mm | ||
Lens Colour Clear | ||
Luminosity 33 lm | ||
Life Hours 3000h | ||
- Land van herkomst:
- KR
T16 BA 15d Tubular SBC 48V - 260V
Wire-Ended & Bi-Pin
Filament lamps will perform to specification and give optimum life when:,a) They are powered at the rated voltage from a stabilised 50Hz ac supply,b) Ambient temperature is in the range 20 to 25°C,c) No mechanical vibration is present.,Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA). Operation from a dc supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care therefore should be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.
Gerelateerde Links
- RS PRO BA15d Indicator Light 48 V 3000h
- RS PRO BA15d Indicator Light 60 V 3000h
- RS PRO BA15d Indicator Light 24 V 3000h
- RS PRO BA15d Indicator Light 12 V 3000h
- RS PRO E14 Indicator Light 110 → 140 V 3000h
- RS PRO BA15d Indicator Light 220 → 260 V 3000h
- RS PRO BA15d Indicator Light 220 → 260 V 3000h
- RS PRO BA15d Indicator Light 24 → 30 V 3000h