- RS-stocknr.:
- 360-7834
- Fabrikant:
- RS PRO
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 27-06-2024, met een levertijd van 1 werkdag.
Toegevoegd
Prijs Elk (in een pakket van 10)
€ 1,224
(excl. BTW)
€ 1,481
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
10 - 90 | € 1,224 | € 12,24 |
100 - 490 | € 1,105 | € 11,05 |
500 - 990 | € 0,917 | € 9,17 |
1000 - 2490 | € 0,858 | € 8,58 |
2500 + | € 0,783 | € 7,83 |
*prijsindicatie |
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 360-7834
- Fabrikant:
- RS PRO
Wetgeving en compliance
- Land van herkomst:
- KR
Productomschrijving
RS PRO BA9s Indicator Light, Clear, 30 V, 70 mA, 5000 h
If you're designing an instrumentation panel or working in the automotive or gaming sectors where indicator lights are common, consider this BA9s lamp. It features a voltage rating of 30 V and a current rating of 70 mA. The bulb, from the RS PRO range, is clear and incandescent. You'll achieve 5,000 h of life from the unit and luminosity of 6.3 lm.
It's easy to fix into place, thanks to its bayonet fitting on a BA9s base. Size T10, its dimensions are 28 mm in length by 10 mm in diameter. Safety tested in accordance with international standards (ANSI/ESD S20.20:2014 and BS EN 61340-5-1:200), it won't damage equipment through electrostatic discharge. It's been stringently tested in accordance with international standards to make sure that it won't damage devices through electrostatic discharge. RoHS compliant, it contains only minimal levels of hazardous substances.
It's easy to fix into place, thanks to its bayonet fitting on a BA9s base. Size T10, its dimensions are 28 mm in length by 10 mm in diameter. Safety tested in accordance with international standards (ANSI/ESD S20.20:2014 and BS EN 61340-5-1:200), it won't damage equipment through electrostatic discharge. It's been stringently tested in accordance with international standards to make sure that it won't damage devices through electrostatic discharge. RoHS compliant, it contains only minimal levels of hazardous substances.
Features and Benefits
Tubular MCC indicator light
BA9s base
5,000 h life
Luminosity of 6.3 lm
Voltage rating of 30 V
Current rating of 70 mA
Length of 28 mm
Diameter of 10 mm
Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:200 on electrostatic discharge
Compliant with RoHS on hazardous substances
BA9s base
5,000 h life
Luminosity of 6.3 lm
Voltage rating of 30 V
Current rating of 70 mA
Length of 28 mm
Diameter of 10 mm
Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:200 on electrostatic discharge
Compliant with RoHS on hazardous substances
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specificaties
Kenmerk | Waarde |
---|---|
Wattage | 2 W |
Voltage Rating | 30 V |
Lamp Base | BA9s |
Current Rating | 70 mA |
Diameter | 10мм |
Lamp Size | T10 |
Length | 28 mm |
Lens Colour | Clear |
Luminosity | 6.3 lm |
Life Hours | 5000h |