- RS-stocknr.:
- 655-9508
- Fabrikant:
- RS PRO
80 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
990 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Elk (in een pakket van 10)
€ 0,974
(excl. BTW)
€ 1,179
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
10 - 90 | € 0,974 | € 9,74 |
100 - 490 | € 0,878 | € 8,78 |
500 - 990 | € 0,732 | € 7,32 |
1000 - 2490 | € 0,682 | € 6,82 |
2500 + | € 0,623 | € 6,23 |
*prijsindicatie |
- RS-stocknr.:
- 655-9508
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en compliance
- Land van herkomst:
- KR
Productomschrijving
G-3 (11mm) Round MES
Screw (LES, MES, SES)
Filament lamps will perform to specification and give optimum life when: they are powered at the rated voltage from a stabilised 50Hz ac supply; the ambient temperature is in the range +20°C to +25°C; and where no mechanical vibration is present.
Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA).
Operation from a DC supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care should therefore be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.
Conversion of light output units: Lumens = MSCP x 12.6, MSCP = Lumens / 12.6.
Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA).
Operation from a DC supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care should therefore be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.
Conversion of light output units: Lumens = MSCP x 12.6, MSCP = Lumens / 12.6.
Specificaties
Kenmerk | Waarde |
---|---|
Voltage Rating | 24 V |
Lamp Base | E10 |
Current Rating | 116 mA |
Diameter | 11.5mm |
Lamp Size | G3 1/2 |
Length | 25 mm |
Lens Colour | Clear |
Luminosity | 11 lm |
Life Hours | 3000h |