- RS-stocknr.:
- 204-164
- Fabrikant:
- RS PRO
120 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 10,22
(excl. BTW)
€ 12,37
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 10,22 |
10 - 24 | € 9,24 |
25 - 49 | € 8,32 |
50 - 99 | € 7,38 |
100 + | € 6,46 |
- RS-stocknr.:
- 204-164
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en compliance
- Land van herkomst:
- GB
Productomschrijving
RS PRO LED Reflector Bulb, Telephone Slide, White, Single Chip, 6.8 mm diameter, 28 V DC
Receive clear indication when a change occurs in an electrical circuit with this RS PRO white, single-chip LED reflector bulb. It produces minimal heat thanks to its low current consumption. This ultra-bright bulb is long-lasting, offering up to 100,000 life hours.
A reverse polarity protection diode is included in the telephone slide lamp base. This effectively protects the component from damage in the event of a faulty connection to a printed circuit board (PCB).
This kind of reflector bulb is often used in dashboard lights or phone voicemail systems. It's also a handy alternative to incandescent lamps.
A reverse polarity protection diode is included in the telephone slide lamp base. This effectively protects the component from damage in the event of a faulty connection to a printed circuit board (PCB).
This kind of reflector bulb is often used in dashboard lights or phone voicemail systems. It's also a handy alternative to incandescent lamps.
Features and Benefits
- Voltage rating of 28 V DC
- Current rating of 15 mA
- Diameter of 6.8 mm
- Length of 45 mm
- Intensity of 1500 mcd
- Peak wavelength of X=0.31 nm, Y=0.32 nm
- Has minimal susceptibility to current inrush
- Conforms to the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
- Complies with RoHS (Restriction of Hazardous Substances) standards
Specificaties
Kenmerk | Waarde |
---|---|
Voltage Rating | 28V dc |
Light Output Colour | White |
Lamp Type | LED |
Intensity | 1500mcd |
Lamp Base | Telephone Slide |
Chip Type | Single Chip |
Diameter | 6.8mm |
Length | 45mm |
Peak Wavelength | X=0.31 nm, Y=0.32nm |
Current Rating | 15mA |
Life Hours | 100000h |