BALLUFF Inductive Barrel-Style Proximity Sensor, M18 x 1, 8 mm Detection, PNP Output, 10 → 30 V dc, IP67
- RS-stocknr.:
- 124-3724
- Fabrikantnummer:
- BES M18MI-PSC80A-S04G-W12
- Fabrikant:
- BALLUFF
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 124-3724
- Fabrikantnummer:
- BES M18MI-PSC80A-S04G-W12
- Fabrikant:
- BALLUFF
Datasheets
Wetgeving en compliance
- Land van herkomst:
- SG
Productomschrijving
BES 3 / 4Wire M18 Inductive Proximity Sensor
This range of M18 cylindrical inductive proximity sensors from the BALLUFF BES series are designed to be used in a wide vareity of metal detection applications with in industrial environments.
Pre cabled or connector
Flush shielded or non-flush unshielded
3 wire DC configuration
Flush shielded or non-flush unshielded
3 wire DC configuration
Specificaties
Kenmerk | Waarde |
---|---|
Sensor Technology | Inductive |
Thread Size | M18 x 1 |
Body Style | Barrel |
Output Type | PNP |
Detection Range | 8 mm |
Terminal Type | 4-Pin M12 Connector |
Supply Voltage | 10 → 30 V dc |
IP Rating | IP67 |
Length | 66mm |
Maximum DC Voltage | 30V |
Mounting Type | Flush |
Switching Current | 200 mA |
Maximum Operating Temperature | +70°C |
Shielding | Shielded |
Maximum Switching Frequency | 600Hz |
Housing Material | Brass |
Short Circuit Overload Protection | Yes |
Standards Met | CE, cULus, IEC 60947-5-2 |
Reverse Polarity Protection | Yes |
Minimum Operating Temperature | -25°C |