- RS-stocknr.:
- 186-0456
- Fabrikantnummer:
- T4141012081-000
- Fabrikant:
- TE Connectivity
2 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
26 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 12,41
(excl. BTW)
€ 15,02
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 12,41 |
10 + | € 12,06 |
- RS-stocknr.:
- 186-0456
- Fabrikantnummer:
- T4141012081-000
- Fabrikant:
- TE Connectivity
Datasheets
Wetgeving en compliance
Productomschrijving
TE Connectivity extends its M12 connector portfolio with 8 and 12 positions for direct mounting onto PCBs and panels to complement field-installable connector and cable assembly solutions. The new plug-in PCB connectors are easy to install and help to increase production efficiency and decrease installation cost for installers in industrial automation, machinery, industrial ethernet, sensors, and other areas where IP67 protection is needed. The high pin density on the 12-pin connector, in particular, provides customers with a very compact design. Adding this product series to our portfolio allows us to better serve our customers and accommodate their needs for higher signal and data transmission in harsh industrial environments.
Compact design with high density connection
Plug-&-Play mating for easy and fast installation
Quick and reliable connection for PCB and panel mount
Available for 8 & 12 positions
Dust-tightness and water-proof for at least 1m
Application
Machinery
Automation Integration
Vision System
Semiconductor manufacturing
Factory automation machines
Plug-&-Play mating for easy and fast installation
Quick and reliable connection for PCB and panel mount
Available for 8 & 12 positions
Dust-tightness and water-proof for at least 1m
Application
Machinery
Automation Integration
Vision System
Semiconductor manufacturing
Factory automation machines
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 8 |
Mounting Type | Rear Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 2.0A |
Coding | A |
Voltage Rating | 30 V |
Shell Size | 18 |
Mating Type | Keyed |
Housing Material | Nylon |
Pole Format | 8P |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Contact Material | Copper |
- RS-stocknr.:
- 186-0456
- Fabrikantnummer:
- T4141012081-000
- Fabrikant:
- TE Connectivity