ifm electronic Industrial Circular Connector, Screw, M12 Connector, Socket, Female, IP67, E12 Series
- RS-stocknr.:
- 189-981
- Fabrikantnummer:
- E12499
- Fabrikant:
- ifm electronic
Subtotaal (1 eenheid)*
€ 35,40
(excl. BTW)
€ 42,83
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 09 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 35,40 |
*prijsindicatie
- RS-stocknr.:
- 189-981
- Fabrikantnummer:
- E12499
- Fabrikant:
- ifm electronic
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
| Merk | ifm electronic | |
| Product Type | Industrial Circular Connector | |
| Mount Type | Screw | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Series | E12 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Nylon | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk ifm electronic | ||
Product Type Industrial Circular Connector | ||
Mount Type Screw | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Orientation Straight | ||
Series E12 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Housing Material Nylon | ||
Standards/Approvals No | ||
- Land van herkomst:
- DE
The ifm electronic Wirable Socket is designed to meet the rigorous demands of diverse applications while ensuring optimal connectivity. With its robust construction featuring a PA moulded body and die cast zinc components, it offers excellent durability and resilience. Its sleek T-coded design fits seamlessly into existing setups, making it a reliable choice for professionals seeking both performance and reliability in their connections.
Gold-plated contacts for reliable electrical connections
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
Safe cable connection with screw terminals
Gerelateerde Links
- ifm electronic Industrial Circular Connector M12 Connector Male E12 Series
- ifm electronic Industrial Circular Connector Screw Plug IP67, E Series
- ifm electronic Industrial Circular Connector Screw Socket IP68, E Series
- ifm electronic Circular Connector Screw Plug IP67, E104 Series
- ifm electronic Circular Connector Screw Socket IP67, E116 Series
- ifm electronic Industrial Circular Connector Screw Plug IP65 IP69K, E Series
- ifm electronic Circular Connector Screw Socket IP67 IP69K, EVC Series
- ifm electronic Circular Connector Screw Plug IP67 IP69K, EVC Series