binder Circular Connector, 8 Contacts, Cable Mount, Miniature Connector, Socket, Female, IP67, 720 Series
- RS-stocknr.:
- 468-926
- Fabrikantnummer:
- 99-9126-00-08
- Fabrikant:
- binder
43 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
54 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 13,20
(excl. BTW)
€ 15,97
(incl. BTW)
Aantal stuks | Per stuk |
1 - 49 | € 13,20 |
50 - 99 | € 11,89 |
100 - 249 | € 11,23 |
250 - 499 | € 9,91 |
500 + | € 9,22 |
- RS-stocknr.:
- 468-926
- Fabrikantnummer:
- 99-9126-00-08
- Fabrikant:
- binder
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Binder Circular Connector
The Binder 720 series 8-contacts, female miniature circular connector has socket type connection. This cable mount connector has a voltage rating of 125V and a current rating of up to 2A per contact. This connector is made of polyamide with polymer housing and gold-plated brass contacts. It supports a snap-in locking mechanism for sturdy mating attenuation and reliable contact.
Binder 720 - plastic
Mid-size connectors for industrial and medical applications. The series 720 snap-in connector is a larger version of the series 620 sub-miniature connector. It offers high performance, with gold-plated contacts, at a very attractive price. Custom over-moulded series 720 assemblies.
Binder 720 - plastic
Mid-size connectors for industrial and medical applications. The series 720 snap-in connector is a larger version of the series 620 sub-miniature connector. It offers high performance, with gold-plated contacts, at a very attractive price. Custom over-moulded series 720 assemblies.
Features and Benefits
Straight body orientation
Solder termination
Easy to assemble
Durability is greater than 500 mating cycles
Not Shieldable
Wire gauge is 24AWG
Internal strain relief with cable terminal
Cable outlet ranges between 4mm and 6mm
Operating temperature ranges between -25°C and 85°C
Solder termination
Easy to assemble
Durability is greater than 500 mating cycles
Not Shieldable
Wire gauge is 24AWG
Internal strain relief with cable terminal
Cable outlet ranges between 4mm and 6mm
Operating temperature ranges between -25°C and 85°C
Applications
Process control
Industrial automation and instrumentation
Commercial electronics
Industrial automation and instrumentation
Commercial electronics
Certifications
IP67 rated
UL approved
UL approved
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 8 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 2.0A |
Series | 720 |
Body Orientation | Straight |
Voltage Rating | 125 V |
Mating Type | Bayonet |
Contact Plating | Gold |
Strain Relief | Yes |
Minimum Operating Temperature | -40°C |
Contact Material | Bronze |
Maximum Operating Temperature | +85°C |