TE Connectivity Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, T411 Series
- RS-stocknr.:
- 124-7138
- Fabrikantnummer:
- T4112402051-000
- Fabrikant:
- TE Connectivity
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 16-05-2024, met een levertijd van 1 werkdag.
Toegevoegd
Prijs Per stuk
€ 8,09
(excl. BTW)
€ 9,79
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 8,09 |
5 - 9 | € 7,63 |
10 - 24 | € 7,24 |
25 + | € 6,85 |
- RS-stocknr.:
- 124-7138
- Fabrikantnummer:
- T4112402051-000
- Fabrikant:
- TE Connectivity
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
M12 Field Installable B Code Connector
From TE connectivity, this unshielded M12 connector has screw locking for a secure connection. The connector has a screw terminal and cable gland and is field serviceable. With PBT housing and gold plated contacts, this robust connector assures a reliable connection.
Features and Benefits
• Gold over Nickel Contacts
• B-coded Polarization
• IP67
• B-coded Polarization
• IP67
Applications
M12 connectors are Euro-style sensor connectors that are ideal for connection in industrial and factory automation. These M12 connectors have B-coded polarization, and are used primarily in fieldbus applications, such as interbus and profibus systems.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 4.0A |
Body Orientation | Right Angle |
Series | T411 |
Coding | B |
Voltage Rating | 125 V |
Mating Type | Threaded |
Shell Size | 20 |
Housing Material | Nylon |
Pole Format | 5P |
Contact Plating | Gold |
Maximum Operating Temperature | +85°C |
Contact Material | Bronze |
Minimum Operating Temperature | -40°C |