HARTING Circular Connector, 8 Contacts, Cable Mount, M12 Connector, Plug, Male, IP65, IP67, M12 Series
- RS-stocknr.:
- 126-2302
- Fabrikantnummer:
- 21038813805
- Fabrikant:
- HARTING
7 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 42,95
(excl. BTW)
€ 51,97
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 42,95 |
5 - 24 | € 40,81 |
25 + | € 38,70 |
- RS-stocknr.:
- 126-2302
- Fabrikantnummer:
- 21038813805
- Fabrikant:
- HARTING
Wetgeving en compliance
- Land van herkomst:
- RO
Productomschrijving
Harting M12 Slim Design, X-Coded
From Harting,crimp coupling M12 Slim design Connector ensures a robust and reliable connection. This circular X-coded connector also features a high level of ingress protection, and is suitable for use in harsh environments.
Harting M8 and M12 Connectors
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 8 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP65, IP67 |
Current Rating | 500.0mA |
Series | M12 |
Body Orientation | Right Angle |
Voltage Rating | 48.0 V |
Coding | X |
Mating Type | Threaded |
Housing Material | Zinc |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
- RS-stocknr.:
- 126-2302
- Fabrikantnummer:
- 21038813805
- Fabrikant:
- HARTING