Binder Circular Connector, 5 Contacts, Panel Mount, Subminiature Connector, Plug, Male, IP40, 710 Series
- RS-stocknr.:
- 129-6634
- Fabrikantnummer:
- 09-0997-00-05
- Fabrikant:
- binder
12 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 8,51
(excl. BTW)
€ 10,30
(incl. BTW)
Aantal stuks | Per stuk |
1 - 49 | € 8,51 |
50 - 99 | € 8,32 |
100 - 249 | € 8,06 |
250 - 499 | € 7,84 |
500 + | € 7,67 |
- RS-stocknr.:
- 129-6634
- Fabrikantnummer:
- 09-0997-00-05
- Fabrikant:
- binder
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Panel Plug
Binder 710 - Plastic
The subminiature circular connectors in the 710 series have a bayonet joint. When mated they comply with protection type IP40.The distortion protection (coding lug) guarantees secure positioning. Strain relief is via a ferrule. Connection type: solder.
Note
For installation information, please refer to the Dimensions table below.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 5 |
Mounting Type | Panel Mount |
Connector Size | Subminiature |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP40 |
Current Rating | 3.0A |
Body Orientation | Straight |
Series | 710 |
Voltage Rating | 125 V |
Housing Material | Metal |
Contact Plating | Gold |
Contact Material | Brass |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |