- RS-stocknr.:
- 130-5621
- Fabrikantnummer:
- EPG.0B.302.HLN
- Fabrikant:
- Lemo
7 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
9 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 28,99
(excl. BTW)
€ 35,08
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 28,99 |
5 - 24 | € 26,67 |
25 - 49 | € 24,64 |
50 + | € 21,75 |
- RS-stocknr.:
- 130-5621
- Fabrikantnummer:
- EPG.0B.302.HLN
- Fabrikant:
- Lemo
Wetgeving en compliance
- Land van herkomst:
- CH
Productomschrijving
PCB Socket
OB Series – Metal
A compact range of free cable plugs (9·5mm dia.) which mate with either panel mount or PCB mount sockets, all incorporating PEEK insulating material. Free plugs and panel sockets contain solder bucket contacts. Cable plugs will mate with Chassis, PCB or cable sockets. The cable plugs and sockets are supplied with a large collet for cable ODs up to 5mm and are fitted with strain relief back nuts. Smaller collets and black strain relief boots are available separately. They are ideal for instrumentation, medical and nuclear applications, plus many other special industry requirements.
Self-latching system permits quick mating/release
Easy cable assembly
Mechanical endurance >10000 mating cycles
Aesthetic appearance enhances customers product
Sprung socket covers fit EGG styles
Push-fit sockets covers fit EGG, PHG and EEG styles
Push-fit plug covers fit FGG styles
Easy cable assembly
Mechanical endurance >10000 mating cycles
Aesthetic appearance enhances customers product
Sprung socket covers fit EGG styles
Push-fit sockets covers fit EGG, PHG and EEG styles
Push-fit plug covers fit FGG styles
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 2 |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP50 |
Current Rating | 4.5A |
Body Orientation | Right Angle |
Series | 0B |
Shell Size | 0 |
Housing Material | Brass |
Contact Plating | Gold over Nickel |
Contact Material | Beryllium |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +250°C |
- RS-stocknr.:
- 130-5621
- Fabrikantnummer:
- EPG.0B.302.HLN
- Fabrikant:
- Lemo