- RS-stocknr.:
- 131-6359
- Fabrikant:
- RS PRO
2 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 9,59
(excl. BTW)
€ 11,60
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 9,59 |
10 - 49 | € 9,10 |
50 - 99 | € 8,63 |
100 + | € 8,14 |
- RS-stocknr.:
- 131-6359
- Fabrikant:
- RS PRO
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
InLine Cable Socket 30A Circular Connectors (Threaded) IP68
InLine Cable Connector Sockets with Threaded Coupling
High-quality Circular Connectors
Waterproof IP68 rating
Panel Hole Cutout Size 21 mm
Maximum Current Rating 30 A
Solder Contact Termination
High-quality Circular Connectors
Waterproof IP68 rating
Panel Hole Cutout Size 21 mm
Maximum Current Rating 30 A
Solder Contact Termination
Note
This product could be provided in either blue/black or and all black variant
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 30.0A |
Body Orientation | Straight |
Voltage Rating | 500 V |
Mating Type | Threaded |
Housing Material | Nylon |
Pole Format | 3P |
Contact Plating | Gold |
Contact Material | Brass |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Outer Diameter | 7→12mm |