- RS-stocknr.:
- 131-6388
- Fabrikant:
- RS PRO
Sorry, we konden onze voorraadniveaus nu niet controleren. Probeer de pagina te vernieuwen.
Toegevoegd
Prijs Per stuk
€ 8,88
(excl. BTW)
€ 10,74
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 8,88 |
10 - 49 | € 8,45 |
50 - 99 | € 7,99 |
100 + | € 7,53 |
- RS-stocknr.:
- 131-6388
- Fabrikant:
- RS PRO
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Cable Plug 30A Circular Connectors (Threaded) IP68
Cable Connector Plugs with Threaded Coupling
High-quality Circular Connectors
Waterproof IP68 rating
Panel Hole Cutout Size 21 mm
Maximum Current Rating 30 A
Solder Contact Termination
High-quality Circular Connectors
Waterproof IP68 rating
Panel Hole Cutout Size 21 mm
Maximum Current Rating 30 A
Solder Contact Termination
Note
This product could be provided in either blue/black or and all black variant
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 30.0A |
Body Orientation | Straight |
Voltage Rating | 500 V |
Mating Type | Threaded |
Housing Material | Nylon |
Pole Format | 4P |
Contact Plating | Gold |
Maximum Operating Temperature | +85°C |
Contact Material | Brass |
Outer Diameter | 7→12mm |
Minimum Operating Temperature | -25°C |