TE Connectivity Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Socket, Male, IP67, M8 Series
- RS-stocknr.:
- 134-5718
- Fabrikantnummer:
- T4011019031-000
- Fabrikant:
- TE Connectivity
3 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
13 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 16,03
(excl. BTW)
€ 19,40
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 16,03 |
5 - 9 | € 15,48 |
10 - 24 | € 15,05 |
25 + | € 14,62 |
- RS-stocknr.:
- 134-5718
- Fabrikantnummer:
- T4011019031-000
- Fabrikant:
- TE Connectivity
Datasheets
Wetgeving en compliance
Productomschrijving
M8 Field Installable Connector, Shielded
A series of M8 field installable connectors from TE Connectivity, these connectors are designed for use within industrial, electrical and control appliances. Every plug and socket has an IP rating of IP67, confirming its excellent durability within harsh environments. Both the male and female versions are field installable with screw termination, making them perfect for your application. All models are highly reliable and excellent quality.
Features & Benefits
Circular Male and Female versions available
Shielded
Straight or angled versions
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Connector Size | M8 |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP67 |
Current Rating | 3.0A |
Series | M8 |
Body Orientation | Straight |
Coding | A |
Voltage Rating | 60 V |
Mating Type | Threaded |
Shell Size | 13.5 |
Housing Material | Brass |
Pole Format | 3P |
Contact Plating | Gold over Nickel |
Series Number | T4011019 |
Contact Material | Brass |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |