- RS-stocknr.:
- 144-0613
- Fabrikant:
- RS PRO
18 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
37 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 7,98
(excl. BTW)
€ 9,66
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 7,98 |
10 - 49 | € 7,57 |
50 - 99 | € 7,17 |
100 + | € 6,77 |
- RS-stocknr.:
- 144-0613
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
RS PRO Panel-Mount Connector - Circular Connectors (Threaded) IP68
From RS PRO, these threaded sockets are serious contenders for your application. This particular model has a bigger and stronger shell. That coupled with the IP68 rating excels in harsh environments. Typical applications include outdoor security, medical devices, communications and marine equipment. When choosing a female connector, this version should really be one you consider.
Features and Benefits
- Threaded Coupling
- 13 mm cut-out
- IP68 rated waterproof connector
- Material: Plastic
- Termination: Solder
- 5A or 13 A
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Connector Size | Miniature |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 5.0A |
Body Orientation | Straight |
Voltage Rating | 200 V |
Mating Type | Plug-In |
Housing Material | Nylon |
Pole Format | 4P |
Contact Plating | Gold |
Contact Material | Brass |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |