- RS-stocknr.:
- 144-4201
- Fabrikant:
- RS PRO
1 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
13 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 10,06
(excl. BTW)
€ 12,17
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 10,06 |
10 - 49 | € 9,56 |
50 - 99 | € 9,06 |
100 + | € 8,55 |
- RS-stocknr.:
- 144-4201
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
RS PRO Front Mount Threaded Circular Connectors (IP68)
A strong and tough professional grade circular connector offering a reliable and safe way to create secure wire connections in both industrial and automated applications.
Constructed from a fire-resistant Polycarbonate and Nylon shell protecting Gold Plated Brass contacts and an Ingress Protection rating of IP68 the RS PRO industrial connector is suited to indoor and outdoor use in harsh and heavy-duty environments.
Features and Benefits
- 21mm shell diameter
- Threaded Coupling
- IP68 rated waterproof connector
- Indoor and outdoor use
- Polycarbonate and Nylon shell
Suitable Applications
Factory and Industrial Automation
Industrial networking
Power connection
Lighting
Communications
Industrial networking
Marine equipment
Industrial networking
Power connection
Lighting
Communications
Industrial networking
Marine equipment
Standards and Approvals: CE, ROHS
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 12 |
Mounting Type | Bulkhead Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 5.0A |
Body Orientation | Straight |
Voltage Rating | 400 V |
Mating Type | Threaded |
Housing Material | Nylon |
Pole Format | 12P |
Contact Plating | Gold |
Maximum Operating Temperature | +85°C |
Contact Material | Brass |
Minimum Operating Temperature | -25°C |