Bulgin Circular Connector, 5 Contacts, Rear Mount, M12 Connector, Socket, Male, IP67, Buccaneer M12 Series
- RS-stocknr.:
- 144-6769
- Fabrikantnummer:
- PXMBNI12RPM05APCM12
- Fabrikant:
- Bulgin
Sorry, we konden onze voorraadniveaus nu niet controleren. Probeer de pagina te vernieuwen.
Toegevoegd
Prijs Per stuk
€ 24,00
(excl. BTW)
€ 29,04
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 24,00 |
5 - 24 | € 21,60 |
25 - 49 | € 20,42 |
50 + | € 19,18 |
- RS-stocknr.:
- 144-6769
- Fabrikantnummer:
- PXMBNI12RPM05APCM12
- Fabrikant:
- Bulgin
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Bulgins M12 connectors provide a cost effective and flexible connectivity solution for onsite installations, helping to decrease downtime in process control, manufacturing automation and industrial instrumentation applications M12 connectors are established as one of the most reliable and efficient connection standards for Industrial Machinery and Factory Automation applications.
Reliable industry standard screw locking mechanism
IP67 degree of protection
A, B and D Coded versions
Field installable, cable and panel mount options
Plastic and metal options variants
Straight and right angled forms
Overmolded PVC or PUR cable connectors
Shielded options
Pole variants from 3 – 12
IP67 degree of protection
A, B and D Coded versions
Field installable, cable and panel mount options
Plastic and metal options variants
Straight and right angled forms
Overmolded PVC or PUR cable connectors
Shielded options
Pole variants from 3 – 12
M12 Rear Panel Mounting Male
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 5 |
Mounting Type | Rear Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | PCB |
IP Rating | IP67 |
Current Rating | 4.0A |
Body Orientation | Straight |
Series | Buccaneer M12 |
Coding | A |
Voltage Rating | 60 V |
Shell Size | 12 |
Mating Type | Threaded |
Housing Material | Nickel |
Pole Format | 5 |
Contact Plating | Gold |
Strain Relief | No |
Maximum Operating Temperature | +80°C |
Contact Material | Brass |
Minimum Operating Temperature | -25°C |