Bulgin Circular Connector, 12 Contacts, Rear, M12 Connector, Socket, Female, IP67, Buccaneer M12 Series

Bulkkorting beschikbaar
Bekijk bulkkorting

Subtotaal (1 eenheid)*

€ 38,11

(excl. BTW)

€ 46,11

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 14 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Aantal stuks
Per stuk
1 - 4€ 38,11
5 - 24€ 34,31
25 - 49€ 32,40
50 +€ 30,49

*prijsindicatie

RS-stocknr.:
144-6785
Fabrikantnummer:
PXMBNI12RPF12APCM16
Fabrikant:
Bulgin
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Bulgin

Product Type

Circular Connector

Number of Contacts

12

Mount Type

Rear

Current

1.5A

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

Buccaneer M12

Orientation

Straight

Coding

A

Voltage

30.0V

Minimum Operating Temperature

-25°C

Termination Type

PCB

Shell Size

12

Mating Type

Threaded

Housing Material

Nickel

Maximum Operating Temperature

80°C

Pole Format

12

Standards/Approvals

No

Contact Plating

Gold

Contact Material

Bronze

Land van herkomst:
CN
With a high degree of mechanical and electrical stability, Bulgin's M12 connectors provide a cost effective and flexible connectivity solution for onsite installations, helping to decrease downtime in process control, manufacturing automation and industrial instrumentation applications M12 connectors are established as one of the most reliable and efficient connection standards for Industrial Machinery and Factory Automation applications. With a small footprint, extremely low failure rate and high performance capabilities, this range is ideal not only for sensor connections but also for a variety of fieldbus systems. These M12 Series circular connectors are rugged, easy to use and extremely reliable solutions for sensor/actuator connectivity in industrial automation and control applications. With an IP67 rating, they are also extremely effective in harsh environments outside of industrial automation applications where compact and dependable connections with environmental protection are required. Bulgin's field attachable M12 connectors feature a robust aluminium coupling nut, making them a lightweight and durable alternative to the more common nickel-plated M12 nut variants and an ideal plug and play solution for upgrading sensor systems with M12 connectivity. Bulgin's M12 Series connectors are available in a variety of industry standard keying/coding options to further minimize wiring errors and serve a large variety of customer needs.

Reliable industry standard screw locking mechanism

IP67 degree of protection

A, B and D Coded versions

Field installable, cable and panel mount options

Plastic and metal options variants

Straight and right angled forms

Overmolded PVC or PUR cable connectors

Shielded options

Pole variants from 3 – 12

M12 Rear Panel Mounting Female

3, 4, 5, 8 and 12 poles

PCB termination

Different panel mounting options available

Mates with Flex Inline Body connectors

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.