TE Connectivity Circular Connector, 8 Contacts, Cable Mount, M12 Connector, Socket, Male, IP67, T411 Series
- RS-stocknr.:
- 150-1448
- Fabrikantnummer:
- T4113012081-000
- Fabrikant:
- TE Connectivity
7 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
13 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 15,03
(excl. BTW)
€ 18,19
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 15,03 |
5 - 9 | € 14,28 |
10 - 49 | € 13,51 |
50 + | € 12,79 |
- RS-stocknr.:
- 150-1448
- Fabrikantnummer:
- T4113012081-000
- Fabrikant:
- TE Connectivity
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
TEs M8/M12 connectors continues to fill the ongoing needs for sensor connection in Industrial Machinery and Factory Automation. A connection standard for many years, these products also find applications outside of their traditional industries where a compact reliable connection system with environmental protection is required. TEs M8/M12 connector portfolio includes A, B, D, S, T, and X-coded (up to 10 Gb/s) versions to serve various customer needs. The connectors are also available in shielded and unshielded versions, to support Gigabit Ethernet applications.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 8 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Cable |
IP Rating | IP67 |
Current Rating | 2.0A |
Body Orientation | Right Angle |
Series | T411 |
Voltage Rating | 30 V |
Coding | A |
Mating Type | Threaded |
Shell Size | 20 |
Pole Format | 8P |
Contact Plating | Gold over Nickel |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Brass |