TE Connectivity Circular Connector, 8 Contacts, Panel Mount, Subminiature Connector, Socket, Female, IP65, TRIAD 01
- RS-stocknr.:
- 164-1676
- Fabrikantnummer:
- 7-1437719-8
- Fabrikant:
- TE Connectivity
275 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een doos van 25)
€ 19,199
(excl. BTW)
€ 23,231
(incl. BTW)
Aantal stuks | Per stuk | Per Doos* |
25 + | € 19,199 | € 479,975 |
*prijsindicatie |
- RS-stocknr.:
- 164-1676
- Fabrikantnummer:
- 7-1437719-8
- Fabrikant:
- TE Connectivity
Datasheets
Wetgeving en compliance
Productomschrijving
PCB Plug & Socket
TE Connectivity's Triad 01 Series Printed Circuit Board (PCB) mount connector is available as either a plug or socket. The connector features a screw-locking connection system for secure mating attenuation with compatible plugs, and boasts very good environmental qualities. Availalble in 3 to 8 pole contact configurations, with male and female variants and straight and right-angle options.
Triad 01 - Metal
TRIAD 01 is a screw-locking subminiature connector possessing excellent shielding properties that meet EMC requirements.,TRIAD 01 is also water and gas tight according to IP65. The range is 100% compatible with the Binder 711//712 ranges.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 8 |
Mounting Type | Panel Mount |
Connector Size | Subminiature |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP65 |
Current Rating | 1.0A |
Series | TRIAD 01 |
Body Orientation | Straight |
Voltage Rating | 60 V |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -40°C |