- RS-stocknr.:
- 170-5564
- Fabrikantnummer:
- 0308 07
- Fabrikant:
- Lumberg
750 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een doos van 50)
€ 4,59
(excl. BTW)
€ 5,55
(incl. BTW)
Aantal stuks | Per stuk | Per Doos* |
50 + | € 4,59 | € 229,50 |
*prijsindicatie |
- RS-stocknr.:
- 170-5564
- Fabrikantnummer:
- 0308 07
- Fabrikant:
- Lumberg
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CZ
Productomschrijving
0308 Flange chassis socket
Front mounted with threaded joint and solder terminals
Standards
IEC60130-9
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 7 |
Mounting Type | Panel Mount |
Connector Size | M16 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 5.0A |
Series | 03 |
Body Orientation | Straight |
Voltage Rating | 250 V |
Contact Plating | Gold over Silver |
Maximum Operating Temperature | +85°C |
Contact Material | Brass |
Minimum Operating Temperature | -40°C |