- RS-stocknr.:
- 174-7763
- Fabrikantnummer:
- CCA1P1/A04
- Fabrikant:
- CAMDENBOSS
27 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 24,11
(excl. BTW)
€ 29,17
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 24,11 |
- RS-stocknr.:
- 174-7763
- Fabrikantnummer:
- CCA1P1/A04
- Fabrikant:
- CAMDENBOSS
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
CamCirc Plug, 102 Size, 4 Pole
4 Poles
Cable mount
Plug
Key coded to prevent mis-connection
Does not disconnect when the cable is under load or stress
Tough, high performance interconnection solution
Suitable for broadcasting, autosport, military, rail, marine, security, industrial and agricultural
Ideal for harsh environments.
Cable mount
Plug
Key coded to prevent mis-connection
Does not disconnect when the cable is under load or stress
Tough, high performance interconnection solution
Suitable for broadcasting, autosport, military, rail, marine, security, industrial and agricultural
Ideal for harsh environments.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 5.5A |
Body Orientation | Straight |
Series | CamCirc CCA1 |
Voltage Rating | 200 V |
Mating Type | Push-Pull |
Housing Material | Brass |
Pole Format | 4P |
Contact Plating | Gold |
Contact Material | Brass |
Maximum Operating Temperature | +60°C |