Amphenol Industrial Circular Connector, 4 Contacts, Panel Mount, M8 Connector, Socket, Female, IP68, M Series
- RS-stocknr.:
- 174-7786
- Fabrikantnummer:
- M8S-04PFFR-SF8001
- Fabrikant:
- Amphenol Industrial
28 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
180 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 13,37
(excl. BTW)
€ 16,18
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 13,37 |
10 - 24 | € 12,70 |
25 + | € 12,03 |
- RS-stocknr.:
- 174-7786
- Fabrikantnummer:
- M8S-04PFFR-SF8001
- Fabrikant:
- Amphenol Industrial
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Amphenol Circular Connector
The Amphenol M8S series is a 4-pole, panel mount female connector with a Socket type connection. The connector has a voltage rating of 30VAC/VDC and a current rating of 4A. It has a nylon type of housing material and gold plated copper alloy contacts. The rugged connector is designed to provide a convenient and reliable connection system suited to a wide range of industrial applications.
Features and Benefits
Connector size is M8
Dust resistant
Effective insulation
High durability
Low cost
Operating temperature ranges between -40°C and 105°C
Right angled body orientation
Space efficient
Water resistant
Dust resistant
Effective insulation
High durability
Low cost
Operating temperature ranges between -40°C and 105°C
Right angled body orientation
Space efficient
Water resistant
Applications
Agriculture
Automotive
Electrical panels
Factory automation
Heavy-duty equipment
Industrial machinery
Marine
Automotive
Electrical panels
Factory automation
Heavy-duty equipment
Industrial machinery
Marine
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
IEC 61076-2-101
IEC 61076-2-104
IP65 rated
IP67 rated
IP68 rated
BS EN 61340-5-1:2007
IEC 61076-2-101
IEC 61076-2-104
IP65 rated
IP67 rated
IP68 rated
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Connector Size | M8 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | PCB |
IP Rating | IP68 |
Current Rating | 4.0A |
Body Orientation | Right Angle |
Series | M |
Coding | A |
Voltage Rating | 30 V |
Mating Type | Threaded |
Housing Material | Nylon |
Pole Format | 4P |
Contact Plating | Gold |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Contact Material | Copper |
- RS-stocknr.:
- 174-7786
- Fabrikantnummer:
- M8S-04PFFR-SF8001
- Fabrikant:
- Amphenol Industrial
- Land van herkomst:
- CN