Amphenol Industrial Circular Connector, 18 Contacts, Front Mount, Socket, Female, IP68, X-Lok Series
- RS-stocknr.:
- 174-9267
- Fabrikantnummer:
- DD-18PMFS-QC8001
- Fabrikant:
- Amphenol Industrial
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 24-09-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Elk (in een bak van 50)
€ 8,416
(excl. BTW)
€ 10,183
(incl. BTW)
Aantal stuks | Per stuk | Per tray* |
50 + | € 8,416 | € 420,80 |
*prijsindicatie |
- RS-stocknr.:
- 174-9267
- Fabrikantnummer:
- DD-18PMFS-QC8001
- Fabrikant:
- Amphenol Industrial
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Amphenol Circular Connector
The Amphenol DD series is an 18-pole, cable mount female connector with a Socket type connection. The connector has a voltage rating of 300VAC/VDC and a current rating of 5A. It has gold plated copper alloy contacts.
Features and Benefits
• Standard connector size
• Operating temperature ranges between -40°C and 90°C
• Straight body orientation
• Space efficient
• Water resistant
• Operating temperature ranges between -40°C and 90°C
• Straight body orientation
• Space efficient
• Water resistant
Applications
• Control engineering
• Electrical panels
• Factory automation
• Industrial machinery
• Electrical panels
• Factory automation
• Industrial machinery
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• IP68 rated
• BS EN 61340-5-1:2007
• IP68 rated
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 18 |
Mounting Type | Front Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 5.0A |
Series | X-Lok |
Body Orientation | Straight |
Voltage Rating | 300 V |
Mating Type | X-Lok |
Housing Material | Nylon |
Pole Format | 18P |
Contact Plating | Gold |
Contact Material | Copper |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -40°C |