Bulgin Circular Connector, 8 Contacts, Panel Mount, M12 Connector, Socket, Female, IP67, Buccaneer M12 Series
- RS-stocknr.:
- 176-6402
- Fabrikantnummer:
- PXMBNI12FBF08XSCPG9
- Fabrikant:
- Bulgin
19 op voorraad - levertijd is 4 werkdag(en).
Prijs Per stuk
€ 40,73
(excl. BTW)
€ 49,28
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 + | € 40,73 |
- RS-stocknr.:
- 176-6402
- Fabrikantnummer:
- PXMBNI12FBF08XSCPG9
- Fabrikant:
- Bulgin
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
With a high degree of mechanical and electrical stability, Bulgins M12 X Coding connectors provide a cost effective and flexible connectivity solution for onsite installations, helping to decrease downtime in process control, manufacturing automation and industrial instrumentation applications.
M12 Series X Code Brass Nickel Plated PG9 Flex Body Connector 8 Pole Socket Solder Termination
M12 Series Brass Nickel Plated Flex Body Connectors
Water and dustproof when mated with compatible connector
Pin or Socket
3, 4, 5, 8, 12 Pole (3,12 Pole are A Code, 4 Pole are choice of A Code or D Code, 5 Pole are choice of A Code or B Code, 8 Pole are choice of A Code or X Code)
PCB Terminals
Choice of mounting nut sizes, depending on part code
Choice of Sealing Caps available separately to maintain IP rating of unmated connectors
Mate with M12 Series In-Line Flex Body and Flex Body Connectors, depending on part code
Water and dustproof when mated with compatible connector
Pin or Socket
3, 4, 5, 8, 12 Pole (3,12 Pole are A Code, 4 Pole are choice of A Code or D Code, 5 Pole are choice of A Code or B Code, 8 Pole are choice of A Code or X Code)
PCB Terminals
Choice of mounting nut sizes, depending on part code
Choice of Sealing Caps available separately to maintain IP rating of unmated connectors
Mate with M12 Series In-Line Flex Body and Flex Body Connectors, depending on part code
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 8 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 2.0A |
Series | Buccaneer M12 |
Body Orientation | Straight |
Voltage Rating | 48.0 V |
Coding | X |
Shell Size | 14.5 |
Mating Type | Threaded |
Housing Material | Nickel |
Pole Format | 8P |
Contact Plating | Gold |
Strain Relief | No |
Contact Material | Bronze |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -25°C |