- RS-stocknr.:
- 178-6507
- Fabrikantnummer:
- 0252 03
- Fabrikant:
- Lumberg
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 178-6507
- Fabrikantnummer:
- 0252 03
- Fabrikant:
- Lumberg
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Quicklock plug, size 20, straight version, with plastic housing and solder terminals
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 20.0A |
Body Orientation | Straight |
Series | 02 |
Voltage Rating | 500 V |
Shell Size | 20 |
Mating Type | Quick Connect |
Housing Material | Polymer |
Pole Format | 3P |
Contact Plating | Gold |
Series Number | 0252 |
Minimum Operating Temperature | -40°C |
Contact Material | Brass |
Maximum Operating Temperature | +80°C |
- RS-stocknr.:
- 178-6507
- Fabrikantnummer:
- 0252 03
- Fabrikant:
- Lumberg